356-020-400-168

Heilind Number:EDA356-020-400-168
Manufacturer:EDAC
Manufacturer Number:356-020-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-400-168

Detailed Description

Introducing our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features 20 positions with a .156-inch pitch, ideal for accommodating multiple connections. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, ensuring longevity and stability in operation. With a current rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and single centerline row spacing offer easy integration onto circuit boards. Trust in this connector for efficient and secure connectivity in your electronic projects.