356-020-400-178

Heilind Number:EDA356-020-400-178
Manufacturer:EDAC
Manufacturer Number:356-020-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-400-178

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers 20 positions, making it suitable for a range of applications. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Its straight mount orientation and single centerline row spacing provide easy and secure installation on your PCB. Upgrade your connectivity solutions with this essential component.