356-020-420-101

Heilind Number:EDA356-020-420-101
Manufacturer:EDAC
Manufacturer Number:356-020-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-420-101

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a versatile solution designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With an amperage rating of 5 A, it provides efficient power transmission. The copper alloy contact material guarantees secure and low-resistance connections. Its .156-inch pitch and single centerline row spacing offer easy and precise installation on your PCBs. Boasting 20 positions in a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.