356-020-420-102

Heilind Number:EDA356-020-420-102
Manufacturer:EDAC
Manufacturer Number:356-020-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-420-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for durability and performance, it features a robust UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 5A. With a single centerline row design, it offers seamless integration onto your board, with a pitch of .156 inches and 20 positions. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for optimized connectivity and performance.