356-020-420-103

Heilind Number:EDA356-020-420-103
Manufacturer:EDAC
Manufacturer Number:356-020-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-420-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, offering 20 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures a secure and efficient connection. With a pitch of .156 inches and a single centerline row spacing, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's designed for versatility and durability. Upgrade your electronic assembly with this essential component, perfect for a wide range of applications.