356-020-420-104

Heilind Number:EDA356-020-420-104
Manufacturer:EDAC
Manufacturer Number:356-020-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-420-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material and a 20-position setup guarantee efficient data transfer, while the .156-inch pitch and single centerline row spacing provide optimal connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and reliable for various applications. Upgrade your PCB connections with this essential component, perfect for professionals in the electronics industry.