356-020-420-107

Heilind Number:EDA356-020-420-107
Manufacturer:EDAC
Manufacturer Number:356-020-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-420-107

Detailed Description

Enhance your PCB connectivity with this bold black Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single centerline row configuration and 20 positions, it offers seamless integration into your setup. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of PCB connectivity.