356-020-420-112

Heilind Number:EDA356-020-420-112
Manufacturer:EDAC
Manufacturer Number:356-020-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-420-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 20 positions in a single centerline row configuration, with a pitch of 0.156 inches. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable and efficient power transmission. Operating flawlessly in a temperature range of -40 to 105°C, it's ideal for a wide range of applications. With a straight mount orientation and a 5A amperage capacity, it ensures optimal functionality in any setup. Upgrade your connectivity solutions with this essential component.