356-020-421-102

Heilind Number:EDA356-020-421-102
Manufacturer:EDAC
Manufacturer Number:356-020-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-421-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in diverse environments. With a contact material of Copper Alloy, it guarantees excellent conductivity for optimal performance. The centerline row configuration, along with a 0.156-inch pitch and 20 positions, offers versatility in your circuitry layout. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for efficient board-to-board connections, meeting the demands of your electronic systems with ease.