356-020-421-107

Heilind Number:EDA356-020-421-107
Manufacturer:EDAC
Manufacturer Number:356-020-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-421-107

Detailed Description

Enhance connectivity in your PCB assembly with this black Card Edge Connector, designed for optimal performance. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in various applications. Featuring a single centerline row layout with 20 positions and a pitch of .156 inches, it allows for seamless board-to-board connections. Crafted with high-quality copper alloy contacts, this connector guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environmental conditions. Upgrade your electronic setup with this essential component.