356-020-421-112

Heilind Number:EDA356-020-421-112
Manufacturer:EDAC
Manufacturer Number:356-020-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-421-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless integration. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetics. Featuring a single centerline row with 20 positions, it offers ample room for your connectivity needs. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and straight mount orientation simplify installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions, making it an essential choice for your electronic projects. Elevate your assembly process with this high-quality connector, a must-have in any professional setting.