356-020-421-158

Heilind Number:EDA356-020-421-158
Manufacturer:EDAC
Manufacturer Number:356-020-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-421-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With its straight mount orientation and single centerline row spacing, it offers seamless integration onto your board. The copper alloy contact material guarantees reliable conductivity, while the 20 available positions cater to a wide range of connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component, perfect for a multitude of applications in industries such as telecommunications, computing, and more.