356-020-421-168

Heilind Number:EDA356-020-421-168
Manufacturer:EDAC
Manufacturer Number:356-020-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-421-168

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row with 20 positions, perfect for streamlined board-to-board connections. With a pitch of .156 inches and a straight mount orientation, it ensures seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it guarantees durability and reliability, even in harsh environments. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in our high-quality connector to meet your connectivity needs with precision and efficiency.