MS27499E24F24SA L/C

Heilind Number:EDA356-020-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F24SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F24SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-500-101

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for durability and functionality, it features a 5 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With a single centerline row configuration and 20 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is essential for maintaining consistent and efficient connections in your electronic devices. Explore our full range of PCB connectors for all your connectivity needs.