MS27499E24F29S L/C

Heilind Number:EDA356-020-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F29S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features 20 positions in a single centerline row, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The copper alloy contact material offers excellent conductivity, while the black housing adds a sleek touch to your setup. With a 5A amperage capacity and a pitch of .156 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.