MS27499E24F29SC L/C

Heilind Number:EDA356-020-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F29SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F29SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-520-104

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features 20 positions with single centerline row spacing, ensuring seamless integration on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .156 inches, it delivers reliable conductivity for your applications. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation and black color make it easy to install and identify, while its 5A amperage rating ensures efficient power transmission. Upgrade your connectivity solutions with this essential component.