MS27499E24F29SD L/C

Heilind Number:EDA356-020-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F29SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F29SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-520-107

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and boasts a high amperage rating of 5 A, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single centerline row configuration, it offers easy installation on your PCB. Made of copper alloy, the contacts provide superior conductivity. The .156-inch pitch and 20 positions accommodate multiple connections, while the straight mount orientation simplifies setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.