MS27499E24F35P L/C

Heilind Number:EDA356-020-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-520-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a 5A amperage capacity, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The center row configuration with single centerline spacing makes for easy installation. Made of Copper Alloy, the 20-position connector offers reliable performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Upgrade your connectivity solutions with this essential component.