356-020-520-112

Heilind Number:EDA356-020-520-112
Manufacturer:EDAC
Manufacturer Number:356-020-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-520-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage, it's suitable for various electronic applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and 20 positions offer ample connectivity options. Perfect for center row mounting, this connector supports seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your project needs. Trust in our connector to deliver exceptional performance every time.