MS27499E24F35PB L/C

Heilind Number:EDA356-020-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-520-168

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance, even in demanding environments. Featuring a single centerline row with 20 positions, it allows for efficient and organized connections. The .156-inch pitch and straight mount orientation further facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to your PCB assembly setup. Trust in its 5A amperage and center row spacing to deliver optimal power distribution, meeting your connectivity needs with precision. Upgrade your system with this essential component for seamless and efficient board-to-board connections.