MS27499E24F35PC L/C

Heilind Number:EDA356-020-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-520-178

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it guarantees reliable power transmission. The Copper Alloy contact material and .156-inch pitch facilitate seamless signal transfer, while the straight mount orientation simplifies installation. Its single centerline row configuration with 20 positions offers versatility in connecting multiple devices. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component and experience seamless connectivity.