MS27499E24F35SA L/C

Heilind Number:EDA356-020-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-521-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power delivery, with a maximum amperage of 5 A. With 20 positions available on a single Centerline Row, it offers ample connectivity for your circuitry. The .156-inch pitch and straight mount orientation make for easy installation, while its operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this essential component, perfect for high-performance applications.