MS27499E24F35SB L/C

Heilind Number:EDA356-020-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-521-104

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, designed for optimal performance. With a contact pitch of .156 inches and 20 positions, it offers seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Made of high-quality Copper Alloy, the contacts guarantee reliable conductivity. Its single centerline row configuration and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for use in various applications, it's a must-have component in your electronic projects.