MS27499E24F35SD L/C

Heilind Number:EDA356-020-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-521-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and style. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector is suitable for a variety of applications, thanks to its 5A amperage rating and wide operating temperature range of -40 to 105°C. Its straight mount orientation and single centerline row spacing make installation a breeze. With 20 positions available and a pitch of .156 inches, it provides ample room for your connections. Upgrade your board-to-board connectivity with this essential component.