356-020-521-112

Heilind Number:EDA356-020-521-112
Manufacturer:EDAC
Manufacturer Number:356-020-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-521-112

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for optimal performance in electronic applications. With a durable housing made from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission up to 5 A. Featuring a pitch of .156 inches and 20 positions, it enables seamless integration onto your board. The straight mount orientation and single centerline row spacing offer convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.