MS27499E24F4P L/C

Heilind Number:EDA356-020-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-521-158

Detailed Description

Upgrade your connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a contact material of high-quality Copper Alloy, you can trust in its efficient conductivity. The connector boasts 20 positions in a single center row, allowing for seamless integration on your PCB. Its straight mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronics with this essential component, perfect for board-to-board connections.