MS27499E24F4PB L/C

Heilind Number:EDA356-020-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-521-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 20-position layout with a .156-inch pitch offers ample room for seamless board-to-board connections. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation and single centerline row spacing make installation a breeze. Trust in this essential component for efficient and secure electronic connections.