356-021-400-101

Heilind Number:EDA356-021-400-101
Manufacturer:EDAC
Manufacturer Number:356-021-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-400-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity, ensuring reliable operation even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. With 21 positions in a single centerline row configuration, it offers ample room for secure connections. The copper alloy contacts and .156-inch pitch deliver efficient signal transmission, while the straight mount orientation allows for easy integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various environments. Upgrade your setup with this top-of-the-line component, a must-have in any connector arsenal.