356-021-400-102

Heilind Number:EDA356-021-400-102
Manufacturer:EDAC
Manufacturer Number:356-021-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-400-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5A. The centerline row configuration, with 21 positions and a pitch of .156 inches, offers seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for various environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.