356-021-400-104

Heilind Number:EDA356-021-400-104
Manufacturer:EDAC
Manufacturer Number:356-021-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-400-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for your electronic assembly needs. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures secure and stable connections. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees excellent conductivity and compatibility. Its 21 positions, arranged in a single centerline row, offer ample space for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in the quality and efficiency of this connector for seamless board-to-board connections in your projects.