356-021-400-112

Heilind Number:EDA356-021-400-112
Manufacturer:EDAC
Manufacturer Number:356-021-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-400-112

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black exterior not only adds a touch of sophistication but also ensures reliable performance, meeting the stringent UL 94V-0 standards for housing material. Crafted from durable Thermoplastic Polyester, this connector guarantees long-lasting use in various industrial environments. With a single centerline row layout and 21 copper alloy contact positions, it offers optimal signal transmission efficiency. The .156-inch pitch and straight mount orientation further simplify installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse conditions. Perfect for board-to-board connections, this connector is a must-have for any electronic setup.