356-021-400-158

Heilind Number:EDA356-021-400-158
Manufacturer:EDAC
Manufacturer Number:356-021-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-400-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, boasting a striking black hue that blends seamlessly with any setup. Crafted for optimal performance, it offers a current rating of 5 A, ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single centerline row with 21 positions and a pitch of .156 inches, this connector facilitates seamless board-to-board connections. With its copper alloy contacts and a wide operating temperature range of -40 to 105°C, it ensures efficient data transfer even in challenging environments. Upgrade your setup with this essential connector, perfect for various applications in the electronic industry.