356-021-400-168

Heilind Number:EDA356-021-400-168
Manufacturer:EDAC
Manufacturer Number:356-021-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-400-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 21 positions in a single centerline row, ensuring seamless integration with your board setup. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and copper alloy contact material, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its sleek black color and straight mount orientation add a professional touch to your setup. Upgrade your connectors today for reliable and high-performance connections.