356-021-420-102

Heilind Number:EDA356-021-420-102
Manufacturer:EDAC
Manufacturer Number:356-021-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-420-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features 21 positions in a single-row configuration, with a pitch of .156 inches for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and stability. Its straight mount orientation and centerline row spacing offer easy installation on your circuit boards. Elevate your connectivity solutions with this high-quality connector, a must-have in any electronic assembly project.