356-021-420-104

Heilind Number:EDA356-021-420-104
Manufacturer:EDAC
Manufacturer Number:356-021-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-420-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 5 A, it offers efficient power transmission for your electronic devices. The Copper Alloy contact material guarantees optimal conductivity, while the single centerline row layout with 21 positions allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Perfect for board-to-board connections, it ensures secure and stable data transmission. Upgrade your setup with this essential component for seamless performance.