356-021-420-108

Heilind Number:EDA356-021-420-108
Manufacturer:EDAC
Manufacturer Number:356-021-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-420-108

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, crafted for precision and durability. Made of high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a current rating of 5 A, it guarantees efficient power transmission, while the Copper Alloy contacts provide optimal conductivity. Featuring a single centerline row configuration with 21 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Elevate your connectivity solutions with this essential component.