356-021-420-112

Heilind Number:EDA356-021-420-112
Manufacturer:EDAC
Manufacturer Number:356-021-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-420-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precise and reliable connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, this connector is suitable for various applications. Its Copper Alloy contacts and .156-inch pitch guarantee efficient signal transmission. The straight mount orientation and single centerline row spacing make installation a breeze. Offering 21 positions in a center row layout, it provides ample connectivity options while operating flawlessly in temperatures ranging from -40 to 105°C. Step up your PCB design game with this essential component.