356-021-421-101

Heilind Number:EDA356-021-421-101
Manufacturer:EDAC
Manufacturer Number:356-021-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-421-101

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .156-inch pitch and 21 positions allow for seamless integration into your PCB setup. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and single centerline row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.