356-021-421-103

Heilind Number:EDA356-021-421-103
Manufacturer:EDAC
Manufacturer Number:356-021-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-421-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and sturdy solution designed for optimal performance. The connector boasts a striking black color and is engineered for a seamless fit, ensuring reliable power transfer. With an amperage rating of 5 A, it offers efficient power delivery for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring a single centerline row configuration with 21 positions, it facilitates easy and secure connections. The copper alloy contact material and .156-inch pitch further enhance conductivity, making it ideal for high-speed data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide flexibility for various applications. Elevate your connectivity game with this essential component.