356-021-421-104

Heilind Number:EDA356-021-421-104
Manufacturer:EDAC
Manufacturer Number:356-021-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-421-104

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With a current rating of 5 A, it offers optimal power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and 21 positions accommodate a variety of connection needs. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB interconnection requirements. Upgrade your connectivity setup with this essential component.