356-021-421-108

Heilind Number:EDA356-021-421-108
Manufacturer:EDAC
Manufacturer Number:356-021-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-421-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single centerline row with 21 copper alloy contact positions, it ensures secure and efficient data transmission. With a pitch of .156 inches and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and center row spacing make installation a breeze. Upgrade your PCB connections with this reliable component, a must-have in any electronic setup.