356-021-421-112

Heilind Number:EDA356-021-421-112
Manufacturer:EDAC
Manufacturer Number:356-021-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-421-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester housing material, it offers both durability and reliability. With a low amperage rating of 5 A, this connector is ideal for various electronic applications. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and single centerline row spacing allow for easy installation. Boasting 21 positions in a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient PCB connectivity.