356-021-421-178

Heilind Number:EDA356-021-421-178
Manufacturer:EDAC
Manufacturer Number:356-021-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-421-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of environments. Its copper alloy contacts, rated for 5A, guarantee efficient power transmission while the .156 inch pitch accommodates precise connections. With 21 positions arranged in a single centerline row, it offers ample versatility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in industries like telecommunications, automotive, and aerospace. Trust in its straight mount orientation for secure installation, making it an essential component for your next project. Explore our full range of PCB connectors for even more high-quality options.