| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E24F4PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-021-500-102 |
MS27499E24F4PD L/C
| Heilind Number: | EDA356-021-500-102 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E24F4PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row with 21 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in demanding environments. The .156-inch pitch and straight mount orientation offer easy installation, while the 5A amperage and -40 to 105°C operating temperature range guarantee efficient power transmission. Trust this essential component for secure and efficient electronic connectivity.

