MS27499E24F4S L/C

Heilind Number:EDA356-021-500-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-500-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission at an amperage of 5A. The copper alloy contact material guarantees efficient signal transfer, while the single centerline row configuration with 21 positions offers seamless integration. With a pitch of .156 inches and straight mount orientation, it's perfect for your board-to-board connectivity needs. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore superior quality and performance in one sleek package.