MS27499E24F61P L/C

Heilind Number:EDA356-021-500-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F61P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F61P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-500-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. The Center row configuration with Single Centerline Row spacing offers efficient organization for 21 positions, ensuring optimal signal transmission. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.