MS27499E24F61PC L/C

Heilind Number:EDA356-021-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F61PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F61PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-520-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 5 A, it provides efficient power transmission. The copper alloy contacts, arranged in a single centerline row with 21 positions, guarantee optimal signal transfer. Boasting a pitch of .156 inches, this connector facilitates easy and secure installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Perfect for a variety of applications, this connector is a must-have for any electronics project.