MS27499E24F61PD L/C

Heilind Number:EDA356-021-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F61PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F61PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-520-103

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector, designed for seamless integration on printed circuit boards. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring 21 positions arranged in a single centerline row, this connector offers efficient signal transmission with a pitch of .156 inches. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential component for seamless board-to-board connections.