MS27499E24F61S L/C

Heilind Number:EDA356-021-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F61S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F61S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 5A amperage capacity and reliable Copper Alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments. With 21 positions in a single centerline row, it's perfect for compact layouts. Featuring a .156-inch pitch and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Elevate your PCB design with this essential component.