MS27499E24F61SA L/C

Heilind Number:EDA356-021-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F61SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F61SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 21 positions in a single centerline row, ensuring seamless integration within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission with an amperage rating of 5 A. The black color and straight mount orientation add versatility to its sleek design, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.